Microcontrollers

Results: 83,554
Stocking Options
Environmental Options
Media
Exclude
83,554Results

Showing
of 83,554
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
2,867
In Stock
1 : $0.44000
Cut Tape (CT)
4,500 : $0.35000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT 23-6
IC MCU 8BIT 896B FLASH SOT23-6
Microchip Technology
6,360
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.58000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
896B (512 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
ATTINY44V-15SST
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
2,895
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.76000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 14x10b; D/A 3x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 QFN
IC MCU 8BIT 4KB FLASH 20QFN
Microchip Technology
2,886
In Stock
1 : $1.04000
Cut Tape (CT)
6,000 : $0.86001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
20 TSSOP
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
342
In Stock
1 : $1.08000
Cut Tape (CT)
1,600 : $0.90001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
14 SOIC
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
684
In Stock
1 : $1.29000
Tube
-
Tube
Active
Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
11
3.5KB (2K x 14)
FLASH
-
128 x 8
2V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
24-VFQFN Exposed Pad
IC MCU 8BIT 32KB FLASH 24VQFN
Microchip Technology
367
In Stock
1 : $1.29000
Cut Tape (CT)
6,000 : $1.08001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
22
32KB (32K x 8)
FLASH
256 x 8
2K x 8
2.7V ~ 5.5V
A/D 24x10b; D/A 3x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
20 TSSOP
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
1,600
In Stock
1 : $1.30000
Cut Tape (CT)
1,600 : $1.08001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
32 VQFN
IC MCU 8BIT 8KB FLASH 32VQFN
Microchip Technology
112
In Stock
1 : $1.37000
Cut Tape (CT)
6,000 : $1.13001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
16
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
16 UQFN
IC MCU 8BIT 28KB FLASH 16UQFN
Microchip Technology
4,125
In Stock
1 : $1.39000
Cut Tape (CT)
3,300 : $1.16001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
28KB (16K x 14)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-UQFN (4x4)
16-UQFN Exposed Pad
20 TSSOP
IC MCU 8BIT 28KB FLASH 20SSOP
Microchip Technology
3,200
In Stock
1 : $1.43000
Cut Tape (CT)
1,600 : $1.19001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
28KB (16K x 14)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
32 TQFP
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
898
In Stock
1 : $1.45000
Cut Tape (CT)
2,000 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
27
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 125°C
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
14 SOIC
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
1,930
In Stock
1 : $1.47000
Cut Tape (CT)
2,600 : $1.23001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-DFN
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
1,791
In Stock
1 : $1.49000
Cut Tape (CT)
3,300 : $1.24001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
20-TSSOP
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
229
In Stock
1 : $1.52000
Cut Tape (CT)
2,500 : $0.75393
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
16-CSP
IC MCU 8BIT 8KB FLASH 16CSP
Silicon Labs
434
In Stock
1 : $1.63000
Cut Tape (CT)
2,500 : $0.92273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
25MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-CSP (1.78x1.66)
16-UFBGA, WLCSP
20 SOIC
IC MCU 8BIT 14KB FLASH 20SOIC
Microchip Technology
1,601
In Stock
1 : $1.72000
Cut Tape (CT)
1,600 : $1.43001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 12x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20 TSSOP
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
180
In Stock
1 : $1.79000
Cut Tape (CT)
2,500 : $0.90485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
15
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
28 TSSOP
IC MCU 32BIT 32KB FLASH 28TSSOP
NXP USA Inc.
1,749
In Stock
1 : $1.81000
Cut Tape (CT)
2,500 : $1.44540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
ARM® Cortex®-M0
32-Bit
50MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
22
32KB (32K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
A/D 6x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-TSSOP
28-TSSOP (0.173", 4.40mm Width)
24 QFN
IC MCU 32BIT 16KB FLASH 24QFN
Microchip Technology
418
In Stock
1 : $1.81000
Cut Tape (CT)
6,000 : $1.48000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, WDT
22
16KB (16K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-QFN (4x4)
24-VFQFN Exposed Pad
14 SOIC
IC MCU 8BIT 7KB FLASH 14SOIC
Microchip Technology
200
In Stock
1 : $2.02000
Cut Tape (CT)
2,600 : $2.02500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
UART/USART
Brown-out Detect/Reset, POR, WDT
12
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
497~5B_ME_V2~T~48
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
331
In Stock
1 : $2.06000
Cut Tape (CT)
2,400 : $1.05361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
32KB (32K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
20 TSSOP
IC MCU 8BIT 8KB FLASH 20SSOP
Microchip Technology
1,602
In Stock
1 : $2.14000
Cut Tape (CT)
1,600 : $1.77001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
8KB (4K x 16)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20 TSSOP
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
570
In Stock
1 : $2.19000
Cut Tape (CT)
1,600 : $2.18750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
28 SOIC
IC MCU 8BIT 64KB FLASH 28SOIC
Microchip Technology
200
In Stock
1 : $2.26000
Cut Tape (CT)
1,600 : $1.87001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
25
64KB (32K x 16)
FLASH
1K x 8
4K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
Showing
of 83,554

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.