Fuses

Results: 24,851
Stocking Options
Environmental Options
Media
Exclude
24,851Results

Showing
of 24,851
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0679H, 0679L_Series
FUSE BRD MNT 8A 125VAC/VDC 2SMD
Bel Fuse Inc.
4,192
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.14356
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
14.1
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0679H, 0679L_Series
FUSE BRD MNT 3A 125VAC/VDC 2SMD
Bel Fuse Inc.
1,006
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.11270
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
1.8
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
SF-1206 Series
FUSE BOARD MNT 500MA 63VDC 1206
Bourns Inc.
14,750
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.22525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
63 V
Slow Blow
1206 (3216 Metric)
50A
0.03
UL
-20°C ~ 105°C
-
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SinglFuse_SF-0603FPxxxF
FUSE BRD MNT 1A 65VAC/65VDC 0603
Bourns Inc.
15,750
In Stock
1 : $0.71000
Cut Tape (CT)
8,000 : $0.24888
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
65 V
65 V
Fast Blow
0603 (1608 Metric)
13A AC, 50A DC
0.042
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
3403.0172.11
FUSE BRD MT 2A 250VAC 125VDC SMD
SCHURTER Inc.
18,218
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.68844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
125 V
Slow Blow
2-SMD, Square End Block
200A AC, 35A DC
7.3
CQC, cURus, KC, PSE/JET, UL, VDE
-55°C ~ 125°C
-
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
3403.0172.11
FUSE BRD MNT 100MA 250VAC 125VDC
SCHURTER Inc.
1,750
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.60750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
100 mA
250 V
125 V
Slow Blow
2-SMD, Square End Block
200A AC, 35A DC
0.04
CQC, cURus, KC, VDE
-55°C ~ 125°C
-
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
0034.3125
FUSE GLASS 6.3A 250VAC 5X20MM
SCHURTER Inc.
1,000,400
In Stock
1 : $0.76000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Requires Holder
Cartridge, Glass
6.3 A
250 V
-
Slow Blow
5mm x 20mm
63A
190.0
CCC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
SF-0603 Series
FUSE BRD MNT 6A 35VAC/32VDC 0603
Bourns Inc.
5,000
In Stock
1 : $0.82000
Cut Tape (CT)
5,000 : $0.30492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6 A
35 V
32 V
Slow Blow
0603 (1608 Metric)
50A
2.7
UL
-20°C ~ 105°C
-
0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-2410SPxxxW
FUSE BRD MT 2A 250VAC/125DC 2410
Bourns Inc.
1,995
In Stock
1 : $0.88000
Cut Tape (CT)
2,000 : $0.36284
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
125 V
Slow Blow
2410 (6125 Metric)
100A AC, 50A DC
3.0
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-0402 Series
FUSE BOARD MOUNT 4A 24VDC 0402
Bourns Inc.
10,000
In Stock
1 : $0.90000
Cut Tape (CT)
10,000 : $0.30790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
-
24 V
Slow Blow
0402 (1005 Metric)
35A
0.1145
UL
-40°C ~ 105°C
-
0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm)
466 Series
FUSE BRD MNT 1A 63VAC 63VDC 1206
Littelfuse Inc.
1,881
In Stock
1 : $1.01000
Cut Tape (CT)
5,000 : $0.35062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.0423
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
3216FF Series
FUSE BRD MNT 7A 32VAC 32VDC 1206
Eaton - Electronics Division
757
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.42844
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
32 V
32 V
Fast Blow
1206 (3216 Metric)
50A
3.623
CSA, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
Pico II 251, 253 Series
FUSE BRD MNT 5A 125VAC/VDC AXIAL
Littelfuse Inc.
5,000
In Stock
1 : $1.05000
Cut Tape (CT)
5,000 : $0.41000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
5 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
4.14
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
0467 Series
FUSE BRD MT 250MA 32VAC 32VDC
Littelfuse Inc.
1,166
In Stock
1 : $1.13000
Cut Tape (CT)
5,000 : $0.44188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
32 V
32 V
Fast Blow
0603 (1608 Metric), Concave
50A
0.0014
CSA, UR
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
0678H Series
FUSE BRD MT 30A 250VAC 125VDC
Bel Fuse Inc.
372
In Stock
1 : $1.13000
Cut Tape (CT)
2,000 : $0.41101
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
250 V
125 V
-
2-SMD, Square End Block
100A AC, 1kA DC
2000.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
3216FF Series
FUSE BRD MT 250MA 32VAC 63VDC
Eaton - Electronics Division
579
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.49896
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
32 V
63 V
Fast Blow
1206 (3216 Metric)
50A
3.8E-4
CSA, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
3216FF Series
FUSE BRD MT 1.5A 32VAC 63VDC
Eaton - Electronics Division
448
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.51493
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
32 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.093
CSA, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
468 Series
FUSE BRD MNT 2A 63VAC 63VDC 1206
Littelfuse Inc.
5,000
In Stock
1 : $1.33000
Cut Tape (CT)
5,000 : $0.52838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
35A AC, 50A DC
0.506
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
468 Series
FUSE BRD MNT 1.5A 63VAC/VDC 1206
Littelfuse Inc.
4,770
In Stock
1 : $1.33000
Cut Tape (CT)
5,000 : $0.52838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
0.288
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
468 Series
FUSE BOARD MOUNT 500MA 63VAC/VDC
Littelfuse Inc.
2,890
In Stock
1 : $1.33000
Cut Tape (CT)
5,000 : $0.52838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
0.031
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
451, 452 SERIES
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Littelfuse Inc.
1,798
In Stock
1 : $1.41000
Cut Tape (CT)
1,000 : $0.62888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.459
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
FUSE BRD MNT 3A 125VAC/VDC 2SMD
Littelfuse Inc.
210
In Stock
1 : $1.41000
Cut Tape (CT)
1,000 : $0.62989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
1.65
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
451, 452 SERIES
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Littelfuse Inc.
140
In Stock
1 : $1.41000
Cut Tape (CT)
1,000 : $0.62888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.853
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
UMT-H SERIES
FUSE BRD MNT 3.15A 277VAC 125VDC
SCHURTER Inc.
12,000
In Stock
1 : $1.46000
Cut Tape (CT)
1,500 : $1.31626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
277 V
125 V
Slow Blow
2-SMD, Square End Block
1.5kA
43.0
CQC, cURus, VDE
-55°C ~ 125°C
-
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
UMT-H SERIES
FUSE BRD MT 1A 277VAC 250VDC SMD
SCHURTER Inc.
784
In Stock
1 : $1.46000
Cut Tape (CT)
1,500 : $1.31626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
277 V
250 V
Slow Blow
2-SMD, Square End Block
1.5kA
3.44
CQC, cURus, VDE
-55°C ~ 125°C
-
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
Showing
of 24,851

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.