Instrumentation, Op Amps, Buffer Amps

Results: 30,746
Stocking Options
Environmental Options
Media
Exclude
30,746Results

Showing
of 30,746
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
1,240
In Stock
1 : $0.18000
Cut Tape (CT)
2,500 : $0.07217
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
0.6V/µs
1.1 MHz
-
20 nA
2 mV
700µA (x2 Channels)
30 mA
3 V
30 V
0°C ~ 70°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
2,946
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.15000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
1.9V/µs
1 MHz
-
1 pA
1.6 mV
50µA
30 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SN74ACT32DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
1,051
In Stock
604,779
Marketplace
1 : $0.27000
Cut Tape (CT)
2,500 : $0.11278
Tape & Reel (TR)
2,237 : $0.13000
Bulk
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Standard (General Purpose)
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SOT 23-6
IC OPAMP GP 1 CIRCUIT SOT23-6
Microchip Technology
6,000
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.43000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.9V/µs
2 MHz
-
1 pA
3 mV
170µA
25 mA
2 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOD 123-5
IC CMOS 1 CIRCUIT SOT23-5
Texas Instruments
9,000
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.27140
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
6.5V/µs
10 MHz
-
0.5 pA
300 µV
538µA
50 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
4,000
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.46000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.3V/µs
500 kHz
-
1 pA
110 µV
800µA
300 mA
2.7 V
12 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
2,500
In Stock
1 : $0.69000
Cut Tape (CT)
2,500 : $0.31387
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
3V/µs
1 MHz
-
10 pA
500 µV
150µA (x2 Channels)
60 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
1,170
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.62000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.8V/µs
1.2 MHz
-
10 pA
700 µV
135µA
-
3.5 V
16 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TLC074IN
IC OPAMP JFET 4 CIRCUIT 14DIP
Texas Instruments
0
In Stock
71,546
Marketplace
Check Lead Time
1 : $0.85000
Tube
605 : $0.50000
Bulk
-
-
Bulk
Tube
Active
J-FET
4
-
13V/µs
3 MHz
-
30 pA
3 mV
1.4mA (x4 Channels)
10 mA
10 V
30 V
0°C ~ 70°C
-
-
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
SOD 123-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
5,935
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.42714
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
20V/µs
4.5 MHz
-
10 pA
125 µV
560µA
75 mA
2.7 V
16 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-6
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
3,371
In Stock
416,363
Marketplace
1 : $0.94000
Cut Tape (CT)
3,000 : $0.44084
Tape & Reel (TR)
543 : $0.55000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Current Sense
1
Single-Ended
0.4V/µs
4 kHz
-
28 µA
0.55 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
810
In Stock
1 : $1.04000
Cut Tape (CT)
3,300 : $0.78000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
0.003V/µs
14 kHz
-
1 pA
3 mV
600nA (x2 Channels)
20 mA
1.4 V
6 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-25-5
IC CURR SENSE 1 CIRCUIT SOT23-5
STMicroelectronics
3,000
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.50447
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
0.9V/µs
-
670 kHz
5.5 µA
200 µV
165µA
60 mA
4 V
24 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
Check Lead Time
1 : $1.06000
Cut Tape (CT)
2,500 : $0.50450
Tape & Reel (TR)
-
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SOD 123-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
10,785
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.53519
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
4.5V/µs
1.1 MHz
-
10 pA
300 µV
130µA
80 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
3,000
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.55838
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
1.5V/µs
3 MHz
-
0.2 pA
500 µV
150µA
20 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SN74ACT32DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
1,066
In Stock
1 : $1.17000
Cut Tape (CT)
2,500 : $0.56762
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
-
0.05V/µs
100 kHz
-
2 nA
2 mV
85µA
10 mA
3 V
32 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-VSSOP
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
577
In Stock
1 : $1.17000
Cut Tape (CT)
1,000 : $0.58712
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
210µA (x2 Channels)
160 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
TLV2462AMDREP
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
0
In Stock
479,811
Marketplace
Check Lead Time
1 : $1.26000
Cut Tape (CT)
2,500 : $0.61418
Tape & Reel (TR)
389 : $0.77000
Bulk
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Standard (General Purpose)
1
-
0.3V/µs
600 kHz
-
2 nA
60 µV
-
-
6 V
36 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC CMOS 2 CIRCUIT 8SOIC
Microchip Technology
188
In Stock
1 : $1.27000
Cut Tape (CT)
3,300 : $0.97000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
0.15V/µs
385 kHz
-
1 pA
150 µV
30µA (x2 Channels)
26 mA
1.8 V
6 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
423
In Stock
1 : $1.28000
Cut Tape (CT)
2,500 : $0.62512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
-
0.62V/µs
635 kHz
-
0.7 pA
1.1 mV
285µA (x2 Channels)
30 mA
4 V
16 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
427
In Stock
1 : $1.30000
Cut Tape (CT)
3,300 : $1.00000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
0.004V/µs
10 kHz
-
1 pA
150 µV
900nA (x2 Channels)
23 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SN74ACT32DR
IC CMOS 4 CIRCUIT 14SOIC
Texas Instruments
1,972
In Stock
1 : $1.32000
Cut Tape (CT)
2,500 : $0.64289
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
-
0.05V/µs
110 kHz
-
0.7 pA
1.1 mV
57µA (x4 Channels)
30 mA
3 V
16 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 UDFN
IC OPAMP ZERO-DRIFT 2 CIRC 8DFN
STMicroelectronics
285
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $0.65182
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
4.7V/µs
3 MHz
-
30 pA
25 µV
700µA (x2 Channels)
29 mA
2.2 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-UFDFN Exposed Pad
8-DFN (2x2)
TLV2462AMDREP
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
4,825
In Stock
1 : $1.38000
Cut Tape (CT)
2,500 : $0.67977
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
2
-
13V/µs
3 MHz
-
50 pA
500 µV
4.5mA (x2 Channels)
-
7 V
36 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 30,746

About Instrumentation, OP Amps, Buffer Amps


What is an Operational Amplifier (Op Amp)?
An operational amplifier is a fundamental analog circuit element that amplifies the voltage difference between two inputs (inverting and non-inverting). These devices are used everywhere from sensor signal chains to audio mixers.
How it works: Operates in open-loop mode for extremely high gain or in closed-loop mode where resistors or capacitors set a precise, predictable gain. In a sensor interface, for example, a thermocouple’s microvolt output might be amplified by an op amp before digitization.
Best for: General-purpose amplification, active filter design, and precision math functions such as summing, integration, or differentiation—found in everything from lab instrumentation to industrial automation.
Watch out for: Input overvoltage can cause latch-up or phase reversal; driving the output into saturation may slow recovery, and poor feedback design can introduce oscillations—issues often addressed in manufacturer application notes.

What is an Instrumentation Amplifier (In-Amp)?
An instrumentation amplifier is a precision differential amplifier, typically built from three op amps, designed for accurate measurement of very small voltage differences in noisy environments.
How it works: Two input buffers and a difference amplifier provide high input impedance and excellent common-mode rejection (often >100 dB). In strain-gauge load cell systems, an In-Amp can boost a few millivolts of bridge output to a clean, usable signal for ADC input.
Best for: Sensor interfaces such as strain gauges, thermocouples, and bridge circuits; medical devices like ECGs; and industrial data acquisition where environmental noise would swamp a standard op amp.

What is a Buffer Amplifier?
A buffer amplifier (unity-gain buffer) isolates one circuit stage from another while preserving signal voltage. It’s often the unsung hero in analog design, preventing precision signals from being degraded before processing.
How it works: Passes the input voltage directly to the output with high input impedance (avoiding source loading) and low output impedance (capable of driving multiple loads). In audio gear, for example, a buffer can feed several effect pedals from one guitar pickup without tone loss.
Best for: Preventing signal degradation, driving multiple loads, and bridging stages with mismatched impedances in both low-frequency and high-speed designs.

Specialized Amplifier Types
  • Transconductance Amplifier: Converts voltage to current for use in current-mode control loops, VCO modulation, or voltage-controlled current sources in laser drivers.
  • Transimpedance Amplifier (TIA): Converts current to voltage, crucial in photodiode receivers for fiber optics or light detection in LIDAR.
  • Sample-and-Hold Amplifier: Captures and holds a voltage during ADC conversion—essential in multiplexed measurement systems.
  • Chopper / Zero-Drift Amplifier: Actively cancels offset and drift, enabling long-term DC accuracy in precision weigh scales and low-frequency seismic sensors.