Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
990,914 In Stock | 1 : $0.26000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.122" (3.10mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polyester, Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
5,155 In Stock | 1 : $0.29000 Tray | - | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.118" (3.00mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
16,870 In Stock | 1 : $0.34000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.461" (11.70mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 1 : $0.37000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | 2 | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.400" (10.16mm) | 0.125" (3.18mm) | 0.650" (16.51mm) | 0.425" (10.80mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
10,830 In Stock | 1 : $0.38000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.322" (8.18mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
0 In Stock 38,022 Marketplace Check Lead Time | 1 : $0.39000 Bulk 350 : $0.20900 Bag | - | Bulk Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | 0.145" (3.70mm) | 0.130" (3.30mm) | - | 0.335" (8.51mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 125V | |||
0 In Stock Check Lead Time | 1 : $0.44000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.535" (13.59mm) | 0.305" (7.75mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC | |||
12,705 In Stock | 1 : $0.52000 Cut Tape (CT) 1,100 : $0.31644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 1 : $0.58000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
0 In Stock 236,688 Marketplace Check Lead Time | 1 : $0.66000 Bulk 200 : $0.40000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Detent Lock | 0.094" (2.40mm) | 0.118" (3.00mm) | 0.307" (7.80mm) | 0.272" (6.91mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Gray | Varies by Wire Gauge | 50VAC | |||
1,404 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.40344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.087" (2.20mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Swing Lock | - | - | - | 0.086" (2.18mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | - | - | |||
0 In Stock 548,800 Factory 167,475 Marketplace Check Lead Time | 1 : $0.74000 Cut Tape (CT) 1,400 : $0.39184 Tape & Reel (TR) 1,000 : $0.26800 Spool | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Spool | Active | Header | Male Blade | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.185" (4.70mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock 4,025 Factory Check Lead Time | 1 : $0.74000 Cut Tape (CT) 175 : $0.74000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
1,202 In Stock | 1 : $0.79000 Cut Tape (CT) 1,500 : $0.49273 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.167" (4.25mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
948,595 In Stock | 1 : $0.81000 Tray | - | - | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.213" (5.40mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 50VAC/DC | ||
2,963 In Stock | 1 : $0.84000 Cut Tape (CT) 2,700 : $0.48003 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.059" (1.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.079" (2.00mm) | Rectangular | Gold | 3.94µin (0.100µm) | Gold | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 150V | |||
0 In Stock Check Lead Time | 1 : $0.86000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.200" (5.08mm) | 0.140" (3.56mm) | 0.440" (11.18mm) | 0.410" (10.41mm) | Square | Tin | - | Tin | Copper Alloy | Polyester | - | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC | |||
0 In Stock Check Lead Time | 1 : $0.88000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.142" (3.60mm) | - | 0.402" (10.20mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass Alloy | Polyamide (PA), Nylon | - | -40°C ~ 105°C | - | UL94 V-2 | Natural | 9A | 600VAC | |||
10,550 In Stock | 1 : $0.91000 Cut Tape (CT) 2,700 : $0.51915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.059" (1.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.079" (2.00mm) | Rectangular | Gold | 3.94µin (0.100µm) | Gold | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 150V | |||
232 In Stock | 1 : $1.01000 Cut Tape (CT) 1,000 : $0.64934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.130" (3.30mm) | - | - | 0.260" (6.60mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA6T), Nylon 6T | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
145 In Stock | 1 : $1.05000 Cut Tape (CT) 500 : $0.67836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
159 In Stock | 1 : $1.08000 Cut Tape (CT) 2,000 : $0.63013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.102" (2.60mm) | - | - | 0.096" (2.44mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
1,780 In Stock | 1 : $1.12000 Cut Tape (CT) 600 : $0.71265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.050" (1.27mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Surface Mount | Solder | Push-Pull | 0.085" (2.15mm) | - | - | 0.252" (6.40mm) | Rectangular | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | 1.2A | 250V | |||
230 In Stock | 1 : $1.13000 Cut Tape (CT) 300 : $0.84723 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.354" (9.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Polyamide (PA9T), Nylon 9T | Keying Slot, Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A (AC/DC) | - | ||
0 In Stock Check Lead Time | 1 : $1.13000 Tube | - | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - |