RF Transceiver Modules and Modems

Results: 7,308
Stocking Options
Environmental Options
Media
Exclude
7,308Results

Showing
of 7,308
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
ESP32-WROOM-32E-(4MB-HIGH-TEMP)
RF TXRX MOD BT WIFI TH SMD
Espressif Systems
2,100
In Stock
1 : $5.06000
Cut Tape (CT)
650 : $2.68002
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20dBm
-98dBm
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Integrated, Trace
ESP32-D0WD-V3
4MB Flash, 448kB ROM, 536kB SRAM
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 105°C
38-SMD Module
453-00090R
RF TXRX MOD BT TH SMD
Ezurio
821
In Stock
1 : $5.55000
Cut Tape (CT)
1,000 : $4.95682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
8dBm
-
ADC, GPIO, PDM
Integrated, Trace
EFR32BG22
512kB Flash, 32KB RAM
1.8V ~ 3.8V
4.3mA
4.8mA
Surface Mount
-40°C ~ 105°C
Module
Attachment 2-ESP32-S3-WROOM-1
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
539
In Stock
1 : $5.71000
Cut Tape (CT)
650 : $3.87826
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
20.5dBm
-103.5dBm
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
PCB Trace
ESP32-S3R8
4MB Flash, 384kB ROM, 8MB SRAM
3V ~ 3.6V
95mA ~ 97mA
285mA ~ 355mA
Surface Mount
-40°C ~ 65°C (TA)
41-SMD Module
ANNA-B112-01B
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
129
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $5.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, PDM, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
52-SMD Module
BM832A
RF TXRX MOD BT PCB TH SMD
Fanstel Corp.
615
In Stock
1 : $6.03000
Cut Tape (CT)
1,000 : $4.08548
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
1Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART
PCB Trace
nRF52832
192kB Flash, 24kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
47-SMD Module
ANNA-B402-00B
RF TXRX MOD 802.15.4 BT CHIP SMD
u-blox
102
In Stock
1 : $6.61000
Cut Tape (CT)
500 : $5.90000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1
-
2.4GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Integrated, Chip
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
6mA
6mA ~ 15.5mA
Surface Mount
-40°C ~ 105°C
56-SMD Module
NINA-B406
RF TXRX MOD BT TRACE SMD
u-blox
184
In Stock
1 : $6.68000
Cut Tape (CT)
500 : $5.96250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.4GHz
2Mbps
10dBm
-103dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Integrated, Trace
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
4.6mA
4.8mA ~ 14.8mA
Surface Mount
-40°C ~ 105°C
55-SMD Module
NINA-B400-00B
RF TXRX MOD 802.15.4 BTU.FL SMD
u-blox
363
In Stock
1 : $7.13000
Cut Tape (CT)
500 : $6.36250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.4GHz
2Mbps
10dBm
-103dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Antenna Not Included, U.FL
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
4.6mA
4.8mA ~ 14.8mA
Surface Mount
-40°C ~ 105°C
55-SMD Module
453-00039R
RF TXRX MOD 802.15.4 BT CHIP SMD
Ezurio
128
In Stock
1 : $9.34000
Cut Tape (CT)
1,000 : $8.33750
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.402GHz ~ 2.48GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB
Integrated, Chip
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 5.5V
-
4.9mA ~ 14.1mA
Surface Mount
-40°C ~ 105°C
Module
NINA-B306
RF TXRX MOD BT TH SMD
u-blox
343
In Stock
1 : $9.46000
Cut Tape (CT)
500 : $7.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
10dBm
-100dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Integrated, Trace
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 3.6V
4.8mA
14.1mA
Surface Mount
-40°C ~ 85°C
55-SMD Module
BC832
RF TXRX MOD BLUETOOTH CHIP SMD
Fanstel Corp.
146
In Stock
1 : $10.79000
Cut Tape (CT)
1,000 : $7.39148
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
8Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
STM32WB5MMGH6TR
RF TXRX MOD 802.15.4 BT CHIP SMD
STMicroelectronics
5,393
In Stock
1 : $12.14000
Cut Tape (CT)
1,800 : $7.32782
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
6dBm
-100dBm
ADC, I2C, SPI, UART, USART, USB
Integrated, Chip
STM32WB55VGY
1MB Flash, 256kB SRAM
1.71V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C (TA)
86-LFLGA Module
LBAA0QB1SJ-296
RF TXRX MODULE LORA SMD
Murata Electronics
138
In Stock
1 : $15.21000
Cut Tape (CT)
1,000 : $8.85436
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
LoRa™
-
868MHz ~ 915MHz
-
21.5dBm
-135.5dBm
UART
Antenna Not Included
STM32L, SX1262
-
2.2V ~ 3.6V
15.5mA
118mA
Surface Mount
-
Module
LBWA1UZ1GC-901
RF TXRX MODULE WIFI SMD
Murata Electronics
1,007
In Stock
1 : $19.71000
Cut Tape (CT)
1,000 : $11.81250
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
WiFi
802.11a/b/g/n
-
2.4GHz, 5GHz
65Mbps
12dBm
-90dBm
I2C, SPI, UART, USB
-
CYW43907
-
3.3V
130mA
350mA
Surface Mount
-30°C ~ 85°C
Module
LBWA1UZ1GC-958
RF TXRX MODULE WIFI SMD
Murata Electronics
112
In Stock
1 : $19.71000
Cut Tape (CT)
1,000 : $13.64656
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
WiFi
802.11a/b/g/n
CCK, DSSS, OFDM
2.4GHz ~ 5.825GHz
150Mbps
12dBm
-90dBm
I2C, SPI, UART, USB
-
CYW43907
-
3.3V
100mA
380mA
Surface Mount
-30°C ~ 85°C
Module
BG600LM3AA-D08-SGNSA
RF TXRX MOD CELL NAV SMD
Quectel
160
In Stock
1 : $29.06000
Cut Tape (CT)
250 : $21.30716
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Cellular, Navigation
BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS, LTE
-
850MHz, 900MHz, 1.8GHz, 1.9GHz
1.119Mbps
21dBm
-
ADC, GPIO, I2C, PCM, UART, USB
Antenna Not Included
MDM9205-0
-
3.3V ~ 4.3V
17.9mA
-
Surface Mount
-35°C ~ 75°C
Module
BG96MA-MINIPCIE-S
RF TXRX MODULE CELL SMD
Quectel
440
In Stock
1 : $53.38000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
Not Verified
Cellular
EDGE, GPRS, LTE
-
850MHz, 900MHz, 1.8GHz, 1.9GHz
375kbps
23dBm
-117dBm
ADC, GPIO, I2C, PCM, UART, USB
Antenna Not Included
MDM9206-0
-
3.3V ~ 4.3V
16mA
-
Surface Mount
-40°C ~ 85°C
Module
LTP5902IPC-IPMA#PBF
RF TXRX MODULE 802.15.4MMCX SMD
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $96.01000
Tray
-
Tray
Active
Not Verified
802.15.4
Smartmesh IP™, 6LoWPAN
DSSS
2.4GHz
250kbps
8dBm
-95dBm
SPI, UART
Antenna Not Included, MMCX
-
512kB Flash, 72kB SRAM
2.1V ~ 3.76V
4.5mA
5.4mA ~ 9.7mA
Surface Mount
-40°C ~ 85°C
66-SMD Module
RM520NEUDA-M20-SGASA
RF TXRX MOD CELLULAR CARD EDGE
Quectel
0
In Stock
Check Lead Time
1 : $334.44000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
-
Cellular
5G, LTE, WCDMA
-
6GHz
3.4Gbps
-
-
PCIe, USB
Antenna Not Included
SDX62-0-AA
-
3.135V ~ 4.4V
-
-
Card Edge
-30°C ~ 75°C
Module
196-CSPBGA
RF TXRX MODULE CELL SMD
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $383.60000
Tray
-
-
Tray
Active
Not Verified
Cellular
-
-
75MHz ~ 6GHz
12.3Gbps
9dBm
-
JTAG, SPI
-
-
-
1.3V ~ 1.8V
-
-
Surface Mount
-40°C ~ 85°C
196-LFBGA, CSPBGA
ESP32-S2-SOLO-2-N4
RF TXRX MOD WIFI PCB TRACE SMD
Espressif Systems
547
In Stock
1 : $4.51000
Cut Tape (CT)
650 : $2.56002
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
150Mbps
19.5dBm
-97dBm
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
PCB Trace
ESP32-S2R2
4MB Flash, 2MB PSRAM, 128kB ROM, 336kB SRAM
3V ~ 3.6V
71mA ~ 75mA
165mA ~ 310mA
Surface Mount
-40°C ~ 85°C (TA)
41-SMD Module
BGM220SC12WGA2
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
2,501
In Stock
1 : $6.16000
Cut Tape (CT)
2,500 : $3.89830
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
0dBm
-98.6dBm
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Integrated, Chip
EFR32BG22
352kB Flash, 32kB RAM
1.8V ~ 3.8V
4.3mA ~ 4.8mA
4.8mA ~ 10.8mA
Surface Mount
-40°C ~ 85°C (TA)
31-SMD Module
NINA-B411
RF TXRX MODULE BLUETOOTH SMD
u-blox
190
In Stock
1 : $7.28000
Cut Tape (CT)
500 : $6.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.1
-
2.4GHz
2Mbps
11dBm
-102dBm
UART, USB
Antenna Not Included
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 105°C
55-SMD Module
453-00084RCT
RF TXRX MOD BT I CHIP MHF4 SMD
Ezurio
340
In Stock
1 : $7.56000
Cut Tape (CT)
800 : $6.75000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.2
-
2.4GHz
54Mbps
18dBm
-94dBm
SDIO, UART
Integrated, Chip, MHF4
CYW43439
-
2.97V ~ 3.63V
-
301mA
Surface Mount
-40°C ~ 85°C
Module
NORA-B1_Combi
RF TXRX MOD 802.15.4 BTU.FL SMD
u-blox
461
In Stock
1 : $10.11000
Cut Tape (CT)
500 : $9.02500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Antenna Not Included, U.FL
nRF5340
1MB Flash, 512kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 105°C
Module
Showing
of 7,308

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.