Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4XHDMI8K3FT | |
|---|---|
DigiKey Part Number | 6052-4XHDMI8K3FT-ND |
Manufacturer | 4XEM |
Manufacturer Part Number | 4XHDMI8K3FT |
Description | 3FT 8K HDMI M to HDMI M CBL |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4XEM | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $9.85000 | $98.50 |
| 25 | $9.40000 | $235.00 |
| 50 | $9.00000 | $450.00 |
| 100 | $8.60000 | $860.00 |
| 250 | $8.30000 | $2,075.00 |
| 500 | $8.00000 | $4,000.00 |















