Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4XHDMIMM3FT | |
|---|---|
DigiKey Part Number | 6052-4XHDMIMM3FT-ND |
Manufacturer | 4XEM |
Manufacturer Part Number | 4XHDMIMM3FT |
Description | 4XEM 3FT High Speed HDMI Cable |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4XEM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.90000 | $8.90 |
| 10 | $8.50000 | $85.00 |
| 25 | $7.00000 | $175.00 |
| 50 | $6.80000 | $340.00 |
| 100 | $6.50000 | $650.00 |
| 250 | $6.25000 | $1,562.50 |
| 500 | $6.00000 | $3,000.00 |















