Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4XHDMI8K3FTPRO | |
|---|---|
DigiKey Part Number | 6052-4XHDMI8K3FTPRO-ND |
Manufacturer | 4XEM |
Manufacturer Part Number | 4XHDMI8K3FTPRO |
Description | 3FT 8K HDMI M to HDMI M PRO CBL |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4XEM | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Blue | |
Shielding | - | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.00000 | $14.00 |
| 10 | $11.85000 | $118.50 |
| 25 | $11.40000 | $285.00 |
| 50 | $11.00000 | $550.00 |
| 100 | $10.60000 | $1,060.00 |
| 250 | $10.30000 | $2,575.00 |
| 500 | $10.00000 | $5,000.00 |















