



ASIN620P-WC | |
|---|---|
DigiKey Part Number | 5148-ASIN620P-WC-ND |
Manufacturer | |
Manufacturer Part Number | ASIN620P-WC |
Description | AC PLUG NEMA 6-20P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 6-20P Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 6-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Screw | |
Features | Weather Covers | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.63000 | $20.63 |
| 5 | $20.32000 | $101.60 |
| 10 | $20.01000 | $200.10 |
| 25 | $19.60000 | $490.00 |
| 100 | $18.57000 | $1,857.00 |
| 250 | $17.54000 | $4,385.00 |
| 500 | $16.51000 | $8,255.00 |
| 750 | $15.47000 | $11,602.50 |
| 1,000 | $14.44000 | $14,440.00 |




