



ASQ620R-BK | |
|---|---|
DigiKey Part Number | 5148-ASQ620R-BK-ND |
Manufacturer | |
Manufacturer Part Number | ASQ620R-BK |
Description | AC PLUG NEMA 6-20R |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA 6-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 6-20R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.92000 | $16.92 |
| 5 | $16.67000 | $83.35 |
| 10 | $16.41000 | $164.10 |
| 25 | $16.08000 | $402.00 |
| 100 | $15.23000 | $1,523.00 |
| 250 | $14.38000 | $3,595.00 |
| 500 | $13.54000 | $6,770.00 |
| 750 | $12.69000 | $9,517.50 |
| 1,000 | $11.85000 | $11,850.00 |






