



ASINL2120P | |
|---|---|
DigiKey Part Number | 5148-ASINL2120P-ND |
Manufacturer | |
Manufacturer Part Number | ASINL2120P |
Description | AC RCPT NEMA L21-20P |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NEMA L21-20P Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L21-20P | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 120/208V, 3 Phase | |
Number of Positions | 5 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.91000 | $46.91 |
| 5 | $46.20000 | $231.00 |
| 10 | $45.50000 | $455.00 |
| 25 | $44.56000 | $1,114.00 |
| 100 | $42.22000 | $4,222.00 |
| 250 | $39.87000 | $9,967.50 |
| 500 | $37.53000 | $18,765.00 |
| 750 | $35.18000 | $26,385.00 |
| 1,000 | $32.84000 | $32,840.00 |



