



ASL2120R | |
|---|---|
DigiKey Part Number | 5148-ASL2120R-ND |
Manufacturer | |
Manufacturer Part Number | ASL2120R |
Description | AC PLUG NEMA L21-20R |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L21-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L21-20R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 120/208VAC | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.61000 | $31.61 |
| 5 | $31.14000 | $155.70 |
| 10 | $30.66000 | $306.60 |
| 25 | $30.03000 | $750.75 |
| 100 | $28.45000 | $2,845.00 |
| 250 | $26.87000 | $6,717.50 |
| 500 | $25.29000 | $12,645.00 |
| 750 | $23.71000 | $17,782.50 |
| 1,000 | $22.13000 | $22,130.00 |














