



ASINL630P | |
|---|---|
DigiKey Part Number | 5148-ASINL630P-ND |
Manufacturer | |
Manufacturer Product Number | ASINL630P |
Description | AC PLUG NEMA L6-30P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L6-30P Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250V | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.28000 | $22.28 |
| 5 | $21.94000 | $109.70 |
| 10 | $21.61000 | $216.10 |
| 25 | $21.16000 | $529.00 |
| 100 | $20.05000 | $2,005.00 |
| 250 | $18.93000 | $4,732.50 |
| 500 | $17.82000 | $8,910.00 |
| 750 | $16.71000 | $12,532.50 |
| 1,000 | $15.59000 | $15,590.00 |





