



CS6375 | |
|---|---|
DigiKey Part Number | 5148-CS6375-ND |
Manufacturer | |
Manufacturer Product Number | CS6375 |
Description | AC RCPT NON-NEMA |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NON-NEMA (3P4W) Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P4W) | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 50A | |
Voltage Rating | 125/250VAC | |
Number of Positions | 4 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.99000 | $50.99 |
| 5 | $50.22000 | $251.10 |
| 10 | $49.46000 | $494.60 |
| 25 | $48.44000 | $1,211.00 |
| 100 | $45.89000 | $4,589.00 |
| 250 | $43.34000 | $10,835.00 |
| 500 | $40.79000 | $20,395.00 |
| 750 | $38.24000 | $28,680.00 |
| 1,000 | $35.69000 | $35,690.00 |






