Power Connector Plug, Female Sockets NEMA 5-20R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Female Sockets NEMA 5-20R Free Hanging (In-Line)
ASL520R-BK
ASL520R-BK

ASL520R-BK

DigiKey Part Number
5148-ASL520R-BK-ND
Manufacturer
Manufacturer Part Number
ASL520R-BK
Description
AC PLUG NEMA 5-20R
Customer Reference
Detailed Description
Power Connector Plug, Female Sockets NEMA 5-20R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-20R
Connector Type
Plug, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125V
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
MARKETPLACE PRODUCT
Will ship in approximately 2 days from AC Connectors
FREE SHIPPING on orders of $499.00 or more for products shipped by AC Connectors
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.31000$16.31
5$16.07000$80.35
10$15.82000$158.20
25$15.49000$387.25
100$14.68000$1,468.00
250$13.86000$3,465.00
500$13.05000$6,525.00
750$12.23000$9,172.50
1,000$11.42000$11,420.00