



ASL520P-BK | |
|---|---|
DigiKey Part Number | 5148-ASL520P-BK-ND |
Manufacturer | |
Manufacturer Part Number | ASL520P-BK |
Description | AC PLUG NEMA L5-20P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L5-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125V | |
Number of Positions | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.27000 | $14.27 |
| 5 | $14.06000 | $70.30 |
| 10 | $13.84000 | $138.40 |
| 25 | $13.56000 | $339.00 |
| 100 | $12.84000 | $1,284.00 |
| 250 | $12.13000 | $3,032.50 |
| 500 | $11.42000 | $5,710.00 |
| 750 | $10.70000 | $8,025.00 |
| 1,000 | $9.99000 | $9,990.00 |







