ASL530R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASL530R
ASL530R
ASL530R

ASL530R

DigiKey Part Number
5148-ASL530R-ND
Manufacturer
Manufacturer Product Number
ASL530R
Description
AC PLUG NEMA L5-30R
Customer Reference
Detailed Description
Power Connector Plug, Female Sockets NEMA L5-30R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L5-30R
Connector Type
Plug, Female Sockets
Current Rating (Amps)
30A
Voltage Rating
125V
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from AC Connectors
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.92000$16.92
5$16.67000$83.35
10$16.41000$164.10
25$16.08000$402.00
100$15.23000$1,523.00
250$14.38000$3,595.00