



ASINL530P | |
---|---|
DigiKey Part Number | 5148-ASINL530P-ND |
Manufacturer | |
Manufacturer Product Number | ASINL530P |
Description | AC PLUG NEMA L5-30P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L5-30P Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.33000 | $19.33 |
5 | $19.04000 | $95.20 |
10 | $18.75000 | $187.50 |
25 | $18.36000 | $459.00 |
100 | $17.40000 | $1,740.00 |
250 | $16.43000 | $4,107.50 |