



ASOUL520R | |
|---|---|
DigiKey Part Number | 5148-ASOUL520R-ND |
Manufacturer | |
Manufacturer Part Number | ASOUL520R |
Description | AC RCPT NEMA L5-20R |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NEMA L5-20R Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-20R | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.45000 | $23.45 |
| 5 | $23.10000 | $115.50 |
| 10 | $22.74000 | $227.40 |
| 25 | $22.28000 | $557.00 |
| 100 | $21.10000 | $2,110.00 |
| 250 | $19.93000 | $4,982.50 |
| 500 | $18.76000 | $9,380.00 |
| 750 | $17.59000 | $13,192.50 |
| 1,000 | $16.41000 | $16,410.00 |




