



CS8375 | |
|---|---|
DigiKey Part Number | 5148-CS8375-ND |
Manufacturer | |
Manufacturer Product Number | CS8375 |
Description | AC RCPT NON-NEMA |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NON-NEMA (3P4W) Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P4W) | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 50A | |
Voltage Rating | 250VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.61000 | $82.61 |
| 5 | $81.37000 | $406.85 |
| 10 | $80.13000 | $801.30 |
| 25 | $78.48000 | $1,962.00 |
| 100 | $74.35000 | $7,435.00 |
| 250 | $70.22000 | $17,555.00 |
| 500 | $66.08000 | $33,040.00 |
| 750 | $61.95000 | $46,462.50 |
| 1,000 | $57.82000 | $57,820.00 |


