



CS8364 | |
|---|---|
DigiKey Part Number | 5148-CS8364-ND |
Manufacturer | |
Manufacturer Product Number | CS8364 |
Description | AC PLUG NON-NEMA |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NON-NEMA (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P4W) | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 50A | |
Voltage Rating | 250V, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.99000 | $101.99 |
| 5 | $100.46000 | $502.30 |
| 10 | $98.93000 | $989.30 |
| 25 | $96.89000 | $2,422.25 |
| 100 | $91.79000 | $9,179.00 |
| 250 | $86.69000 | $21,672.50 |
| 500 | $81.59000 | $40,795.00 |
| 750 | $76.49000 | $57,367.50 |
| 1,000 | $71.39000 | $71,390.00 |




