



FML1530R | |
---|---|
DigiKey Part Number | 5148-FML1530R-ND |
Manufacturer | |
Manufacturer Product Number | FML1530R |
Description | AC RCPT NEMA L15-30R |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NEMA L15-30R Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L15-30R | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.29000 | $15.29 |
5 | $15.06000 | $75.30 |
10 | $14.83000 | $148.30 |
25 | $14.53000 | $363.25 |
100 | $13.76000 | $1,376.00 |
250 | $13.00000 | $3,250.00 |
500 | $12.23000 | $6,115.00 |