



ASL1530P | |
---|---|
DigiKey Part Number | 5148-ASL1530P-ND |
Manufacturer | |
Manufacturer Product Number | ASL1530P |
Description | AC PLUG NEMA L15-30P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L15-30P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L15-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.98000 | $19.98 |
5 | $19.68000 | $98.40 |
10 | $19.38000 | $193.80 |
25 | $18.98000 | $474.50 |
100 | $17.98000 | $1,798.00 |
250 | $16.98000 | $4,245.00 |
500 | $15.98000 | $7,990.00 |
750 | $14.98000 | $11,235.00 |