RVINSS2-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RVINSS2-BK
RVINSS2-BK
RVINSS2-BK

RVINSS2-BK

DigiKey Part Number
5148-RVINSS2-BK-ND
Manufacturer
AC WORKS®
Manufacturer Product Number
RVINSS2-BK
Description
AC RCPT NON-NEMA
Customer Reference
Detailed Description
Power Connector Receptacle, Male Pins NON-NEMA (3P4W), California Style Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC WORKS®
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (3P4W), California Style
Connector Type
Receptacle, Male Pins
Current Rating (Amps)
50A
Voltage Rating
125/250V
Number of Positions
4
Mounting Type
Panel Mount, Through Hole
Termination
Screw
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from AC Connectors
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$50.99000$50.99
5$50.22000$251.10
10$49.46000$494.60
25$48.44040$1,211.01
100$45.89080$4,589.08
250$43.34132$10,835.33
500$40.79184$20,395.92
750$38.24235$28,681.76
1,000$35.69286$35,692.86