RVINL530-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVINL530-BK

DigiKey Part Number
5148-RVINL530-BK-ND
Manufacturer
AC WORKS®
Manufacturer Product Number
RVINL530-BK
Description
AC RCPT NEMA L5-30P
Customer Reference
Detailed Description
Power Connector Receptacle, Male Pins NEMA L5-30P Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC WORKS®
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L5-30P
Connector Type
Receptacle, Male Pins
Current Rating (Amps)
30A
Voltage Rating
125V
Number of Positions
3
Mounting Type
Panel Mount, Through Hole
Termination
Screw
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from AC Connectors
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$33.65000$33.65
5$33.15000$165.75
10$32.64000$326.40
25$31.96720$799.18
100$30.28480$3,028.48
250$28.60232$7,150.58
500$26.91984$13,459.92
750$25.23735$18,928.01
1,000$23.55486$23,554.86