
56654 799 098 | |
---|---|
DigiKey Part Number | 4372-56654799098-ND |
Manufacturer | VARTA |
Manufacturer Product Number | 56654 799 098 |
Description | BATTERY LITH-ION 25.9V 58AH 24V |
Customer Reference | |
Detailed Description | 24V 25.9 V Lithium-Ion Battery Rechargeable (Secondary) 58Ah |
Datasheet | Datasheet |
EDA/CAD Models | 56654 799 098 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.15" L x 9.06" W x 12.99" H (80.0mm x 230.0mm x 330.0mm) | |
Termination Style | Threaded Post, M6 and M8 | |
Discharge Rate | 31A | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $995.00000 | $995.00 |