
501 | |
---|---|
DigiKey Part Number | 2491-501-ND |
Manufacturer | |
Manufacturer Product Number | 501 |
Description | SOLDERING IRON TIP,CHISEL STYLE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Beauty Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.035" (0.89mm) | |
Width | 0.125" (3.18mm) | |
Length | 2.250" (57.15mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 3108 Soldering Irons |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.50000 | $13.50 |