505
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

505

DigiKey Part Number
2491-505-ND
Manufacturer
Manufacturer Product Number
505
Description
SOLDERING IRON TIP,DIAMOND STYLE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Beauty Tools
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Diamond
Height
-
Width
-
Length
2.250" (57.15mm)
Diameter
0.035" (0.89mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
3108 Soldering Irons
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 4 days from American Beauty Tools
A separate $10.95 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$13.50000$13.50