


AG-ATX20-HD | |
---|---|
DigiKey Part Number | 2984-AG-ATX20-HD-ND |
Manufacturer | Antigravity Batteries |
Manufacturer Product Number | AG-ATX20-HD |
Description | BATTERY LITH-ION 30AH 12V |
Customer Reference | |
Detailed Description | 12V Lithium-Ion Battery Rechargeable (Secondary) 30Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Capacity | ||
Size / Dimension | 6.89" L x 3.40" W x 5.12" H (174.2mm x 86.4mm x 130.0mm) | |
Termination Style | Bolt, M6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $449.99000 | $449.99 |