
CR-1/3N | |
|---|---|
DigiKey Part Number | 2788-CR-1/3N-ND |
Manufacturer | |
Manufacturer Product Number | CR-1/3N |
Description | BATTERY LITHIUM 3V |
Customer Reference | |
Detailed Description | Lithium 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.46" Dia x 0.43" H (11.6mm x 10.8mm) | |
Termination Style | Requires Holder |




