
COMP-15 | |
|---|---|
DigiKey Part Number | 3145-COMP-15-ND |
Manufacturer | |
Manufacturer Product Number | COMP-15 |
Description | CR1/3N Dantona Battery |
Customer Reference | |
Detailed Description | 1/3N Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.40" Dia x 0.40" H (10.2mm x 10.2mm) | |
Termination Style | Pressure Contact | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.95000 | $2.95 |




