
SBR 2450 | |
---|---|
DigiKey Part Number | 2895-SBR2450-ND |
Manufacturer | |
Manufacturer Product Number | SBR 2450 |
Description | BATTERY LIFEPO4 3V COIN 24.5MM |
Customer Reference | |
Detailed Description | Coin, 24.5mm LiFePO4 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 400µA | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 32°F ~ 86°F (0°C ~ 30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $10.50000 | $52.50 |
25 | $8.93000 | $223.25 |
50 | $8.44000 | $422.00 |
100 | $8.06000 | $806.00 |