

02-CR2450-1 | |
---|---|
DigiKey Part Number | 5951-02-CR2450-1-ND |
Manufacturer | Bevigor |
Manufacturer Product Number | 02-CR2450-1 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | - | |
Weight | 6.3 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $0.79000 | $9.48 |
24 | $0.77000 | $18.48 |
60 | $0.74000 | $44.40 |
240 | $0.71000 | $170.40 |
600 | $0.69000 | $414.00 |
1,200 | $0.67000 | $804.00 |