Parametric Equivalent
Parametric Equivalent

AEMD-CE2L-Y1002 | |
|---|---|
DigiKey Part Number | 516-AEMD-CE2L-Y1002TR-ND - Tape & Reel (TR) 516-AEMD-CE2L-Y1002CT-ND - Cut Tape (CT) 516-AEMD-CE2L-Y1002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | AEMD-CE2L-Y1002 |
Description | LED CYAN SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cyan 500nm LED Indication - Discrete 3V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 501nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.90000 | $9.00 |
| 100 | $0.67230 | $67.23 |
| 500 | $0.57122 | $285.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45743 | $457.43 |
| 2,000 | $0.43360 | $867.20 |
| 3,000 | $0.42138 | $1,264.14 |
| 5,000 | $0.40759 | $2,037.95 |
| 7,000 | $0.39938 | $2,795.66 |
| 10,000 | $0.39500 | $3,950.00 |







