Parametric Equivalent
Parametric Equivalent

AEMD-CE2L-Y1C02 | |
|---|---|
DigiKey Part Number | 516-AEMD-CE2L-Y1C02TR-ND - Tape & Reel (TR) 516-AEMD-CE2L-Y1C02CT-ND - Cut Tape (CT) 516-AEMD-CE2L-Y1C02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | AEMD-CE2L-Y1C02 |
Description | LED CYAN SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cyan 505nm LED Indication - Discrete 3V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 501nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.98100 | $9.81 |
| 100 | $0.73570 | $73.57 |
| 500 | $0.62688 | $313.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.58223 | $582.23 |
| 2,000 | $0.55243 | $1,104.86 |
| 3,000 | $0.53715 | $1,611.45 |
| 5,000 | $0.51991 | $2,599.55 |
| 7,000 | $0.50965 | $3,567.55 |
| 10,000 | $0.49966 | $4,996.60 |


