
CTSR-P | |
---|---|
DigiKey Part Number | 75-CTSR-P-ND |
Manufacturer | |
Manufacturer Product Number | CTSR-P |
Description | SR SILICONE CONFORMAL COATING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silicone Conformal Coating Can, 473mL (16 oz) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Silicone | |
Color | Clear | |
Form | Can, 473mL (16 oz) | |
Features | Conformal Coating | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.25000 | $77.25 |