X-410-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-410-I

DigiKey Part Number
2907-X-410-I-ND
Manufacturer
Manufacturer Product Number
X-410-I
Description
CTRL MOD 4 DIGITAL 4 RELAY 9-28V
Customer Reference
Detailed Description
Control Module DIN Rail 9 ~ 28VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ControlByWeb
Series
-
Packaging
Box
Part Status
Active
Type
Control Module
For Use With/Related Products
-
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
4 - Relay
Voltage - Supply
9 ~ 28VDC
Mounting Type
DIN Rail
Termination Style
RJ-45, Screw Terminal
Features
-
Operating Temperature
-40°C ~ 65.5°C
Ingress Protection
-
Approval Agency
CE, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ControlByWeb
FREE SHIPPING for this product
All prices are in USD
Box
QuantityUnit PriceExt Price
1$334.99000$334.99