OR2200PFCRT2U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OR2200PFCRT2U

DigiKey Part Number
5201-OR2200PFCRT2U-ND
Manufacturer
Manufacturer Product Number
OR2200PFCRT2U
Description
2000VA/1540W Rack/Tower UPS with
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cyber Power Systems (USA) Inc.
Series
-
Packaging
Case
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
120VAC
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
2kVA / 1540W
AC Outlets
8 (UPS)
Backup Time - Max Load
4.5 minutes
Media Lines Protected
RJ11, RJ45
Voltage - Output
120V
Input Connector
NEMA 5-20P
Output Connector
NEMA 5-15R (6), NEMA 5-20R (2)
Cord Length
8' (2.44m)
Approval Agency
-
Size / Dimension
15.320" L x 17.010" W (389.13mm x 432.05mm)
Height
3.500" (88.90mm)
Shelf Life
-
Shelf Life Start
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$740.95000$740.95