
CAT7-BKWH-06 | |
---|---|
DigiKey Part Number | 2504-CAT7-BKWH-06-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-BKWH-06 |
Description | CAT-7 10 Gigabit Ultra Flat Ethe |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tera Grand Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black, White | |
Features | - | |
Style | Cat7 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |