L37A52-2-1-3WA3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L37A52-2-1-3WA3

DigiKey Part Number
3145-L37A52-2-1-3WA3-ND
Manufacturer
Manufacturer Product Number
L37A52-2-1-3WA3
Description
BATTERY PACK LI-ION 3.7V 18650
Customer Reference
Detailed Description
18650 3.7 V Lithium-Ion Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
2
Voltage - Rated
Capacity
5.2Ah
Structure
Side to Side, 1 Row x 2 Cells
Termination Style
Wire Leads with Connector
Size / Dimension
1.40" L x 0.70" W x 2.70" H (35.6mm x 17.8mm x 68.6mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Dantona Industries Inc.
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$17.87000$17.87