
L37A52-2-1-2WX | |
---|---|
DigiKey Part Number | 3145-L37A52-2-1-2WX-ND |
Manufacturer | |
Manufacturer Product Number | L37A52-2-1-2WX |
Description | BATTERY PACK LI-ION 3.7V 18650 |
Customer Reference | |
Detailed Description | 18650 3.7 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 5.2Ah | |
Structure | Side to Side, 1 Row x 2 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 1.40" L x 0.70" W x 2.70" H (35.6mm x 17.8mm x 68.6mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.87000 | $17.87 |