
LITH-9V | |
---|---|
DigiKey Part Number | 3145-LITH-9V-ND |
Manufacturer | |
Manufacturer Product Number | LITH-9V |
Description | LITHIUM 9 VOLT BATTERY |
Customer Reference | |
Detailed Description | 9V Lithium 9 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.90" L x 1.00" W x 0.70" H (48.3mm x 25.4mm x 17.8mm) | |
Termination Style | 9 Volt Snap Fasteners | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.33000 | $8.33 |