
U9VLJPFP | |
---|---|
DigiKey Part Number | 5418-U9VLJPFP-ND |
Manufacturer | Best In Batteries |
Manufacturer Product Number | U9VLJPFP |
Description | 9v U9VLJPFP Lithium Ultralife Ba |
Customer Reference | |
Detailed Description | 9V Lithium 9 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Size / Dimension | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.95000 | $13.95 |
25 | $12.95000 | $323.75 |