.jpg)
AM5216ZTL | |
---|---|
DigiKey Part Number | 2420-AM5216ZTL-ND |
Manufacturer | |
Manufacturer Product Number | AM5216ZTL |
Description | 5X-140X VGA MICROSCOPE LONG WD |
Customer Reference | |
Detailed Description | Microscope, Portable 5x ~ 140x LED, White (8) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dino-Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Portable | |
Magnification Range | 5x ~ 140x | |
Field of View | - | |
Working Distance | 1.15" ~ 4.43" (29.10mm ~ 112.50mm) | |
Illumination | LED, White (8) | |
Camera Type | CMOS, 0.5MP | |
Interface | VGA | |
Includes | Cable | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $699.00000 | $699.00 |