.jpg)
MS53BA3 | |
---|---|
DigiKey Part Number | 2420-MS53BA3-ND |
Manufacturer | Dunwell Tech, Inc |
Manufacturer Product Number | MS53BA3 |
Description | LARGE MOUNT WITH 25LB BASE |
Customer Reference | |
Detailed Description | Arm, Articulating 10.0" (255.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dunwell Tech, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Arm, Articulating | |
Arm Length | 10.0" (255.0mm) | |
Base Size | - | |
For Use With/Related Products | Dino-Lite Handheld Microscopes |