3140-90-ML-MIL-A-46146
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3140 90 ML MIL-A-46146

DigiKey Part Number
2275-314090MLMIL-A-46146-ND
Manufacturer
DOW
Manufacturer Product Number
3140 90 ML MIL-A-46146
Description
RTV CLEAR ENCAPSULATE 90 ML TUBE
Customer Reference
Detailed Description
Silicone Coating Tube, 90mL Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DOW
Series
Packaging
Tube
Part Status
Active
Type
Silicone
Color
Clear
Form
Tube, 90mL
Features
Coating
Shelf Life
-
Shelf Life Start
Date on Label
Storage/Refrigeration Temperature
-
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Tube
QuantityUnit PriceExt Price
2$72.00000$144.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.