
KRF25-6 | |
---|---|
DigiKey Part Number | 4388-KRF25-6-ND |
Manufacturer | |
Manufacturer Product Number | KRF25-6 |
Description | BATTERY LUG 25 MM M6, 4 AWG |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 4 AWG M6 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M6 Stud | |
Tab Thickness | 0.114" (2.90mm) | |
Length - Overall | 1.535" (39.00mm) | |
Width - Outer Edges | 0.629" (16.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | UL Listed | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.73510 | $173.51 |