
KRF95-10 | |
---|---|
DigiKey Part Number | 4388-KRF95-10-ND |
Manufacturer | |
Manufacturer Product Number | KRF95-10 |
Description | CONN TERM RECT RING 3AWG M10 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 3 AWG M10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M10 Stud | |
Tab Thickness | 0.193" (4.90mm) | |
Length - Overall | 2.717" (69.00mm) | |
Width - Outer Edges | 1.141" (29.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 3 AWG | |
Insulation | Non-Insulated | |
Features | UL Listed | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $8.11280 | $405.64 |