
KRF50-6 | |
---|---|
DigiKey Part Number | 4388-KRF50-6-ND |
Manufacturer | |
Manufacturer Product Number | KRF50-6 |
Description | BATTERY LUG 50 MM M6, 1/0 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 1 AWG M6 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M6 Stud | |
Tab Thickness | 0.134" (3.40mm) | |
Length - Overall | 1.969" (50.00mm) | |
Width - Outer Edges | 0.826" (21.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | UL Listed | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $4.38130 | $438.13 |