Parametric Equivalent
Parametric Equivalent

ECRN2016 | |
|---|---|
DigiKey Part Number | 547-ECRN2016-ND |
Manufacturer | |
Manufacturer Part Number | ECRN2016 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.06" H (20.0mm x 1.6mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.06996 | $1,069.96 |










